TTM Technologies Xinger® IV Ultra-Small Low-Profile Transformers

TTM Technologies Xinger® IV Ultra-Small Low-Profile Transformers are balanced to unbalanced transformers. These 0603 balun transformers are designed for differential inputs and outputs for 5G applications. The Xinger IV series features a tight amplitude balance, low loss, and a non-conductive surface. TTM Technologies Xinger IV Ultra-Small Low-Profile Transformers are RoHS compliant and halogen free. The transformers operate within a temperature range of -55°C to +140°C and are ideal for high-volume manufacturing.

Features

  • 50Ω to 2x 25Ω, 50Ω to 2x 50Ω, and 50Ω to 2x 100Ω port impedance
  • Ultra-low loss
  • Non-conductive surface
  • Tight amplitude balance
  • Production friendly
  • Tape and reel
  • Halogen free and RoHS compliant
  • -55°C to +140°C operating temperature range
Yayınlandı: 2022-12-21 | Güncellenmiş: 2025-10-01