TTM Technologies Xinger® III Directional Couplers

TTM Technologies Xinger® III Directional Couplers are low-profile, high-performance couplers in easy-to-use, surface-mount packages. These couplers provide power and frequency detection, as well as for VSWR monitoring, where tightly controlled coupling and low insertion loss is required. At 1/4 the size featuring footprints as small as 0.25" x 0.20", Xinger III Directional Couplers offer the same high directivity as previous Xinger generations - plus lower insertion loss (down to 0.05dB), increased power-handling ability, and superior CTE characteristics compared to ceramics. TTM Technologies Xinger III Directional Couplers can be used in high-power applications up to 225 watts, and are ideal for AMPS, GSM, WCDMA, and LTE band applications.

Features

  • 3rd generation version of Xinger and Xinger-II SMT components = high-performance option
  • Offers the same high directivity as previous generations - plus 37-64% lower insertion loss (down to 0.05dB) and 50% higher power handling ability at 1/4 the size
  • Supports complete range of bands, including WCDMA, 3G, 4G, LTE, among many others
  • 100% RF-tested
  • High power
  • Very low loss
  • Tight coupling
  • High directivity
  • Superior CTE characteristics relative to ceramics - no solder cracking, no need for high-performance PCB
  • RoHS compliant

Applications

  • AMPS
  • GSM
  • WCDMA
  • 3G
  • 4G
  • LTE
Yayınlandı: 2012-03-29 | Güncellenmiş: 2024-12-16