TTM Technologies Xinger III® SMD Terminations
TTM Technologies Xinger III® SMD Terminations are high-performance, surface-mount terminations that offer a small footprint, power handling up to 200W, and excellent performance in commercial wireless bands. TTM Technologies Xinger III SMD Terminations are well-suited for all cellular frequency bands, including AMPS, GSM, DCS, PCS, PHS, and UMTS. The high power-handling capability makes these devices ideal for terminating high-power 90° couplers and for use in microstrip circuits.Features
- Up to 200W power handling
- Non-nichrome resistive element
- Low VSWR
- 100% tested
- Small size
- RoHS compliant
Applications
- AMPS band
- DCS
- PCS
- GSM
- PHS
- UMTS
Yayınlandı: 2012-04-18
| Güncellenmiş: 2025-10-01