TTM Technologies High Frequency Resistors
TTM Technologies High Frequency Resistors feature high-power performance, quality construction, durability, and reliability under tough conditions. TTM Technologies military- and instrumentation-grade resistors are designed for high-power applications from 4W to 800W. TTM Technologies High Frequency Resistors are ideal for military and medical applications.Features
- Broad product offering of resistors, terminations, attenuators
- Range of formats, including chip, SMT, flanged, unflanged
- Highest power handling, thanks to BeO and AlN ceramic construction
- Extremely reliable under tough conditions and proven, longstanding product line
Applications
- Military
- Beamforming networks
- Military radios
- Combiners/dividers
- T/R modules
- Radio equipment
- High-power detectors
- Medical
- Plasma generators
- MRI equipment
- Bedside medical devices
- Mass spectrometers
- High voltage power supplies
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Güç Derecesi | Tolerans | Sıklık | Uzunluk | Genişlik | Yükseklik |
|---|---|---|---|---|---|---|---|
| E150N50X4 | ![]() |
150 W | 2 % | 2.7 GHz | 9.525 mm | 6.35 mm | 1.8288 mm |
| E125N50X4 | ![]() |
125 W | 3 GHz | 6.35 mm | 6.35 mm | 1.7272 mm | |
| A100N50X4A | ![]() |
100 W | 2 % | 3.5 GHz | 6.35 mm | 5.715 mm | 1.016 mm |
Yayınlandı: 2012-05-03
| Güncellenmiş: 2024-12-16