Tusonix / CTS 450 Industrial 24mm Rotary Potentiometers

CTS Electronic Components 450 24mm 1/2W Composition Rotary Potentiometer comes in several mounting styles such as bushing, twist or bend tab, snap-in PC bracket and PC terminal. CTS 450 Rotary Potentiometers feature single, tandem, or concentric units, power switch, panel seal, a wide resistance range, low noise, and RoHS compliance.

Features

  • Several mounting styles such as bushing, twist or bend tab, snap-in PC bracket, and PC terminal
  • Single, tandem, or concentric units
  • Power switch
  • Panel seal
  • Wide resistance range
  • Low noise
  • RoHS compliance

Specifications

  • 10kΩ to 450kΩ resistance
  • 750V rated voltage
  • 330mW or 500mW rated power
Yayınlandı: 2014-02-19 | Güncellenmiş: 2025-04-22