Tusonix / CTS Model 520 Oscillators
Tusonix / CTS Model 520 Temperature Compensated Crystal Oscillator (TCXO) is a quartz based, clipped sine wave output, with optional frequency tuning, in a hermetically sealed ceramic package. Tusonix / CTS Model 520 oscillators offer frequency stability from ±0.5ppm ~ ±2.5ppm, an operating voltage of +1.8VDC ~ +3.3VDC and an operating temperature of -40°C to +85°C. M520 is suitable for wireless communications, broadband access, WLAN/WiMax/Wi-Fi®, portable equipment, test and measurement and mobile applications.Features
- Clipped sine wave output
- Optional voltage control for frequency tuning
- 2.5mm x 2.0mm surface-mount package
- 10MHz to 52MHz frequency range
- Fundamental crystal design
- Frequency stability, several options to choose from ±0.5ppm ~ ±2.5ppm
- +1.8VDC ~ +3.3VDC operating voltage
- -40°C to +85°C operating temperature range
- RoHS/green compliant
Applications
- Wireless communications
- Broadband access
- WLAN/WiMax/Wi-Fi
- Portable equipment
- Test and measurement
- Mobile applications
Yayınlandı: 2014-09-09
| Güncellenmiş: 2024-08-20