Tusonix / CTS Model 402 SMT Quartz Crystal

Tusonix / CTS Electronic Components Model 402 Surface Mount Quartz Crystal is a cost-effective device used in a wide range of commercial applications. Model 402 Crystal features a standard 2.0mm x 1.6mm seam-weld package and fundamental crystal design. Tusonix / CTS Model 402 has a frequency range of 16MHz to 60MHz, frequency tolerance of ±20ppm standard, and a frequency stability of ±30ppm standard.

Features

  • 2.0mm x 1.6mm seam weld package
  • Fundamental crystal design
  • 16MHz to 60MHz frequency range
  • Frequency tolerance, ±20ppm standard (other tolerances available)
  • Frequency stability, ±30ppm standard (other stabilities available)
  • -40°C to +85°C operating temperature range
  • Tape & reel packaging standard, EIA-481

Specifications

  • 3.0pF typical, 7.0pF maximum shunt capacitance
  • 10µW typical, 100µW maximum drive level
  • ±3ppm/year typical aging at +25°C
  • 500MΩ at 100VDC insulation resistance

Applications

  • Notebooks
  • Computer peripherals
  • Audio visual
  • BLUETOOTH®
  • USB interfaces
  • PDAs
  • Automotive electronics
Yayınlandı: 2014-12-22 | Güncellenmiş: 2022-03-11