Twin Industries Combination Boards
Twin Industries Combination Boards combine standard prototyping boards with solderless breadboard modules. Components can be soldered in place or easily removed and replaced from the solderless area. Traces connect the modules to the pad per hole area. The Twin Industries solderless board features five holes per pad with a 0.1" by 0.1" grid of holes. The plated holes are 0.037" in diameter and feature a 0.062" thick lead-free PCB with gold plating. A 3mm screw or nut is included to secure the module to the board (additional soldering required).
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| OB3-LF | ![]() |
PCB'ler ve Devre Tahtaları Omni-board Protoboard. FR4 material 3.0" x 6.7" 0.062" thick . Includes 2x5x9 solderless breadboard. Includes 3mm hardware to attach breadboard to PCB. |
| OB1-LF | ![]() |
PCB'ler ve Devre Tahtaları Omni-board Protoboard. FR4 material 4.0" x 4.0" 0.062" thick . Includes 5x34 solderless breadboard. Includes 3mm hardware to attach breadboard to PCB. |
| OB2-LF | ![]() |
PCB'ler ve Devre Tahtaları Omni-board Protoboard. FR4 material 3.47" x 3.40" 0.062" thick . Includes 5x8 solderless breadboard. Includes 3mm hardware to attach breadboard to PCB. |
Yayınlandı: 2017-08-25
| Güncellenmiş: 2022-06-23