TXC SMD Temperature Compensated Oscillators
TXC 7N and 7P Oscillators are SMD temperature compensated crystal oscillators featuring high stability over high temperature with an operating temperature range of -40ºC~85ºC and a frequency range of 10~52MHz. Voltage control function and output enable/disable functions are available as well.Features
- High stability over temperature:
- 7N: ±0.14ppm~±0.28ppm
- 7P: ±0.1ppm~±0.28ppm
- Operating temperature range: -40°C to 85°C
- Holdover 24Hr:
- 7N: ±0.40ppb (Option)
- 7P: ±0.32ppm (Option)
- Free run stability for 20 years: ±4.6ppm (Option)
- Frequency: 10MHz to 52MHz
- Supply voltage: 2.7V to 5.5V
- Voltage control function available
- Output enable/disable function available
- Support clipped sinewave and CMOS output waveform
- ROHS compliant/Pb free
Applications
- Small cell
- Base station
- Networking infrastructure
Yayınlandı: 2015-04-22
| Güncellenmiş: 2022-03-11