TXC 8W 2.5 x 2.0mm SMD CMOS CXO Oscillators
TXC 8W 2.5 x 2.0mm SMD CMOS CXO Oscillators are ultra-small SMD seam-sealed clock crystal oscillator units that offer a frequency range of 4 ~ 54MHz and frequency stability of ±50ppm (-10 ~ + 70ºC). The TXC 8W series operates with an output load of 15pF and a supply voltage range of 3.3V (1.8V, 2.5V available).Features
- Ultra-small SMD seam-sealed clock crystal oscillator units
- For applications in WLAN, BLUETOOTH®, DSC, DSL, and other IT product
- A tri-state function is available
- RoHS compliant/Pb free
Applications
- WLAN
- Bluetooth
- DSC
- DSL
- Other IT products
Dimensions
Yayınlandı: 2017-04-26
| Güncellenmiş: 2022-06-24