TXC 8J MHz Ceramic SMD Crystals
TXC 8J MHz Ceramic SMD Crystals offer a frequency range of 24MHz to 54MHz and external dimensions of 1.2mm x 1mm x 0.3mm. These crystals feature an ultra-compact and thin design, AuSn sealing, and a ceramic SMD package. The devices are RoHS compliant and lead free. TXC 8J MHz Ceramic SMD Crystals are ideal for BLUETOOTH®, mobile phones, wearables, portable consumer products, and the Internet of Things (IoT).Features
- Ultra-compact and thin design
- AuSn sealing
- Ceramic SMD package
- RoHS compliant and lead free
Applications
- Bluetooth
- Bluetooth Low Energy
- W-LAN
- NFC
- SiP modules
- Mobile phones
- Wearables
- IoT
- Portable consumer products
Specifications
- 1.2mm x 1mm x 0.3mm dimensions
- 24MHz to 54MHz frequency range
- 3pF maximum shunt capacitance
- 6pF, 8pF, 10pF, and 12pF load capacitance
- -55°C to +125°C storage temperature range
Dimensions
Yayınlandı: 2024-04-08
| Güncellenmiş: 2024-04-26