TXC 8Y SMD Seam Sealing Crystals

TXC 8Y SMD Seam Sealing Crystals are extremely small ceramic crystal units with high precision and high-frequency stability, measuring 2.0mm x 1.6mm x 0.5mm. These quartz crystals feature excellent heat resistance and environmental characteristics and offer frequencies ranging from 16MHz to 66MHz with a 30ppm tolerance. 8Y crystal units operate from -20°C to +70°C with a 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for applications used in personal computers, digital cameras, PDAs, or tablets.

Features

  • 16MHz to 66MHz frequency range
  • 2.0mm x 1.6mm x 0.5mm in dimension
  • ±10ppm to ±30ppm frequency tolerance
  • 3pF maximum shunt capacitance
  • 1µW to 200µW drive level range, 100µW typical
  • 6pF to 12pF load capacitance range
  • -20°C to +70°C operating temperature range
  • High precision, high-frequency stability
  • Excellent heat resistance and environmental characteristics
  • RoHS-compliant and lead-free

Applications

  • BLUETOOTH® and wireless LAN
  • Microprocessors
  • Mobile phones, computers, and modems
  • Audio/video
  • Consumer products

Mechanical Drawing

Mechanical Drawing - TXC 8Y SMD Seam Sealing Crystals
Yayınlandı: 2018-02-08 | Güncellenmiş: 2022-09-28