u-blox R41Z-EVAL Evaluation Kit
u-blox R41Z-Eval Thread + Bluetooth Evaluation Kit provides an ideal starting point for Thread and Bluetooth Smart projects. All features of the R41Z Thread + Bluetooth Module are easily accessed from the evaluation board. A simple USB connection provides power, programming, and a virtual COM port.This Evaluation Kit features user buttons, reset buttons, power indication LEDs and more to provide easy user interface. All GPIO are available on headers that are compatible with the Arduino form factor. This allows easy use of u-blox Shields, as well as many existing Arduino Shields. Current sense resistors allow for measuring current into the Thread + Bluetooth Module and into the Shield.
Features
- R41Z Thread + Bluetooth Module
- On-board programming and debug (OpenSDA v2.1)
- Virtual COM port over USB
- Full GPIO pin out of the NXP MKW41Z
- Pin-for-pin compatible with projects created for the NXP FRDM-KW41Z board
- Buttons and LEDs for user interaction
- 3-axis combination accelerometer and magnetometer, I2C interface
- 4Mbit Flash, SPI interface
- Provision for IR LED
- 32.768kHz crystal
- CR2032 battery holder
- Supports all DC-DC modes of the R41Z module
- Adjustable output regulator simplifies development
Additional Resources
Board Layout
Yayınlandı: 2017-11-28
| Güncellenmiş: 2022-03-10