u-blox ANNA-B402 BLUETOOTH® 5.1 Module (Open CPU)

u-blox ANNA-B402 BLUETOOTH® 5.1 Low Energy Module (Open CPU) combines Bluetooth 5.1, an embedded Arm® Cortex®-M4 Microcontroller with FPU, and an integrated antenna into a compact 6.5mm x 6.5mm System in Package (SiP). The ANNA-B402 Module is based on the Nordic Semiconductor nRF52833 chip. With 512kB flash and 128kB RAM, this device offers the necessary capacity for advanced applications developed with Open CPU architecture and the Nordic SDK. Wired interfaces like UART, USB, SPI, I2C, I2S, and GPIO are available to connect peripheral devices.

The ANNA-B402 Module supports the Bluetooth direction-finding features, Angle-of-Arrival (AoA) and Angle-of-Departure (AoD) for location applications. These features enable a more accurate location compared to only using the received signal strength. ANNA-B402 provides an extended communication range for a more reliable connection using Bluetooth Long Range. Alternatively, the Wirepas Mesh stack can be used to form large-scale industrial mesh networks.

In addition to Bluetooth low energy, support for ZigBee and Thread protocols is provided, as well as NFC.

The u-blox ANNA-B402 Bluetooth 5.1 Module comes with an internal chip antenna for ease of integration in the end-product, as well as an antenna pin for using an external antenna of choice. The ANNA-B402 is globally certified for use with the internal or external antenna. The module is industrial grade and qualified according to ISO 16750, supporting an extended temperature range of -40°C to +105°C.

Features

  • Ultra-compact SiP (6.5mm x 6.5mm x 1.2mm) with integrated antenna
  • Bluetooth 5.1, Bluetooth mesh, Bluetooth Long Range, Zigbee, and Thread
  • Direction finding support for indoor location
  • Powerful Open CPU architecture for customized applications
  • Extended temperature range up to +105°C
  • Global certification

Applications

  • Industrial automation
  • Smart buildings and cities
  • Low power sensors
  • Wireless-connected and configurable equipment
  • Point-of-sales
  • Health devices
  • Real-time Location, RTLS
  • Indoor positioning
  • Asset tracking
  • Wearables

Specifications

  • Nordic Semiconductor nRF52833 Chipset
  • Bluetooth 5.1 (Bluetooth Low Energy)
  • NFC-A tag support
  • 8dBm maximum output power
  • Conducted sensitivity
    • -94dBm (1Mbit/s)
    • -103dBm (125Kbit/s)
  • Max radiated output power (EIRP)
    • Internal antenna: 9dBm
    • External antenna: 11dBm
  • Maximum range
    • Internal antenna: 600 meters
    • External antenna: 700 meters
  • 1.7V to 3.6VDC power supply
  • Power consumption
    • Active TX @ 0dBm: 6.0mA
    • Active TX @ +8dBm: 15.5mA
    • RX only: 6.0mA
    • Standby: 1.3µA
    • Sleep: 600nA (with wake-up on an external event)
  • -40°C to +105°C operating temperature range
  • 5% to 90% relative humidty (non-condensing)
  • 6.5mm x 6.5mm x 1.2mm LGA-56 package; <0.1g
  • Machine mountable
  • Certifications: Europe (ETSI RED); US (FCC/CFR 47 part 15unlicensed modular transmitter approval); Canada (IC RSS); Japan (MIC); Taiwan (NCC); South Korea (KCC); Australia / New Zealand (ACMA); Brazil (Anatel); South Africa (ICASA)
  • Health and safety: EN 62479, EN 62368-1, IEC 62368-1
  • Open CPU
    • Development environment: Nordic SDK (including Bluetooth Mesh HomeKit, AirFuel, IoT, Thread, Zigbee)
    • Bluetooth
      • GATT server and client
      • Beacons
      • 2Mbit/s modulation
      • 1Mbit/s modulation
      • 500Kbit/s modulation long-range functionality
      • 125Kbit/s modulation long-range functionality
      • Advertising extensions
    • Hardware interfaces (Not all simultaneously)
      • 2x UART
      • 4x SPI
      • 33x GPIO pins
      • 8x ADC channels
      • 1x USB
      • 2x I2C
      • 1x I2S
      • 4x PWM
      • 1x QDEC
    • Security
      • Secure boot ready
      • Secure Simple Pairing
      • 128-bit AES encryption
      • Bluetooth low energy secure connections

Block Diagram

Block Diagram - u-blox ANNA-B402 BLUETOOTH® 5.1 Module (Open CPU)
Yayınlandı: 2022-02-07 | Güncellenmiş: 2023-08-29