u-blox ANNA-B412 BLUETOOTH® 5.1 Module (u-connect)
u-blox ANNA-B412 BLUETOOTH® 5.1 Low Energy Module (u-connect) combines Bluetooth 5.1, an embedded Arm® Cortex®-M4 Microcontroller with FPU, and an integrated antenna into a compact 6.5mm x 6.5mm System in Package (SiP). The ANNA-B412 Module is based on the Nordic Semiconductor nRF52833 chip. This device is delivered with u-connectXpress software supporting u-blox Bluetooth Low Energy Serial Port Service, GATT client and server, beacons, Bluetooth Long Range, NFC™, and simultaneous peripheral and central roles. u-blox u-connectXpress software allows hosts to easily configure connectivity using AT commands over a UART interface.The ANNA-B412 Module provides top-grade security, thanks to Secure Boot, which ensures that the modules only boot up with authenticated u-connectXpress software. Leveraging Bluetooth 5 long-range features, ANNA-B412 also offers an extended communication range with reliable connections.
The u-blox ANNA-B412 Bluetooth 5.1 Module comes with an internal chip antenna for ease of integration in the end-product and an antenna pin for using an external antenna of choice. The ANNA-B412 is globally certified for use with the internal or external antenna. To ensure operation in harsh professional environments, the module is industrial grade and qualified according to ISO 16750, supporting an extended temperature range of -40°C to +105°C.
Features
- Ultra-compact SiP (6.5mm x 6.5mm x 1.2mm) with integrated antenna
- Bluetooth 5.1, including Bluetooth Long Range
- Superior security functionality with Secure Boot
- u-connectXpress software for accelerated time to market
- Extended temperature range up to +105°C
- Global certification
Applications
- Industrial automation
- Smart buildings and cities
- Low power sensors
- Wireless-connected and configurable equipment
- Point-of-sales
- Health devices
- Asset tracking
- Wearables
Specifications
- Nordic Semiconductor nRF52833 Chipset
- Bluetooth 5.1 (Bluetooth Low Energy)
- NFC-A tag support
- 8dBm maximum output power
- Conducted sensitivity
- -94dBm (1Mbit/s)
- -103dBm (125Kbit/s)
- Max radiated output power (EIRP)
- Internal antenna: 9dBm
- External antenna: 11dBm
- Maximum range
- Internal antenna: 600 meters
- External antenna: 700 meters
- 1.7V to 3.6VDC power supply
- Power consumption
- Active TX @ 0dBm: 6.0mA
- Active TX @ +8dBm: 15.5mA
- RX only: 6.0mA
- Standby: 1.3µA
- Sleep: 600nA (with wake-up on an external event)
- -40°C to +105°C operating temperature range
- 5% to 90% relative humidty (non-condensing)
- 6.5mm x 6.5mm x 1.2mm LGA-56 package; <0.1g
- Machine mountable
- Certifications: Europe (ETSI RED); US (FCC/CFR 47 part 15unlicensed modular transmitter approval); Canada (IC RSS); Japan (MIC); Taiwan (NCC); South Korea (KCC); Australia / New Zealand (ACMA); Brazil (Anatel); South Africa (ICASA)
- Health and safety: EN 62479, EN 62368-1, IEC 62368-1
- u-ConnectXpress software
- u-blox Low Energy Serial Port Service (SPS) GATT server and client using AT commands Beacons
- 2Mbit/s modulation
- 125Kbit/s modulation long-range functionality
- Advertising extensions
- Configuration Over-Air for wireless transmission of AT commands
- Extended Data Mode™ for simultaneous AT commands and data, and multiple simultaneous data streams
- Hardware interfaces
- 2x UART
- 19x GPIO
- AT command configuration
- Support tools: s-center
- Operating modes
- Central role (7 simultaneous links)
- Peripheral role (6 simultaneous links)
- Simultaneous central and peripheral roles
- LE 1M PHY
- LE 2M PHY
- LE CODED PHY
- Advertising extensions
- LE data length extension
- Security
- Secure boot
- Secure Simple Pairing
- 128-bit AES encryption
- Bluetooth Low Energy secure connections
- 780Kbit/s throughput over UART
Block Diagram