u-blox EVK-F10N Evaluation Kit

u-blox EVK-F10N Evaluation Kit simplifies the u-blox F10 L1/L5 dual-band GNSS technology assessment. u-blox EVK-F10N is housed in a durable 105mm x 64mm x 26mm metal case. The kit features a 14-pin front connector for accessing module interface pins and onboard power consumption sensors. The kit enables easy connection to the u-blox NEO-F10N module via UART. It includes the ANN-MB5 L1/L5 dual-band antenna compatible with major GNSS constellations, including NavIC. For configuration, evaluation, and debugging of u-blox GNSS products, the kit uses u-center 2 software, offering support throughout system integration. The EVK-F10N is powered via USB and connects to a PC running u-center 2 via USB or RS232. The onboard power consumption sensor allows time-based measurements using u-center 2 GNSS evaluation software.

Features

  • L1/L5 dual-band performance for meter-level accuracy in urban environments
  • Easy-to-use kit including antenna, u-center 2 software, and cabling for evaluation of all features of the u-blox NEO-F10N dual-band GNSS module
  • Rugged housing with pin header for full access to all I/O ports of the u-blox NEO-F10N module
  • Onboard power consumption sensors
  • Upgradeable firmware

Kit Contents

  • EVK-F10N board in a metal housing
  • USB Type-C™ cable
  • ANN-MB5 active GNSS L1/L5 band antenna with 3m cable
Yayınlandı: 2023-09-26 | Güncellenmiş: 2023-10-25