u-blox EVK-M102 GNSS Evaluation Kit
u-blox EVK-M102 Evaluation Kit is designed to evaluate the low-power consumption of M10 positioning technology. The kit tests two distinct firmware variants: one optimized for wearable applications and the other tailored for asset, pet, people, and vehicle tracking, both based on the u-blox M10 GNSS platform.
The u-blox EVK-M102 Evaluation Kit supports GPS, Galileo, BeiDou, QZSS, and SBAS, offering a robust navigation solution even in scenarios with a weak GNSS antenna reception. The kit operates in two power modes: full-power and power-saving, delivering excellent positioning accuracy while consuming minimal power.
Applications
- Wearables
- Asset, pet, people, and vehicle trackers
Required Equipment
- Evaluation of the EVK-M102 in u-center 2 requires:
- PC with USB 2.0 interface
- Microsoft Windows 8.1 onwards (x86 and x64 versions)
- Internet connection for the first-time use to download the required Windows drivers and to download and log in to u-center 2
Kit Contents
Overview
Block Diagram
Yayınlandı: 2026-02-11
| Güncellenmiş: 2026-02-11