u-blox EVK-M9DR M9 GNSS Dead Reckoning Evaluation Kit
u-blox EVK-M9DR M9 GNSS Dead Reckoning Evaluation Kit evaluates the performance of the u-blox M9 positioning dead reckoning technology. The built-in Type-C USB interface provides a power supply, high-speed data transfer, and improved connector retention force, making the evaluation easier compared to previous EVK generations. EVK-M9DR also includes a supercap and micro USB port for use with secondary power sources.Features
- USB Type-C™ cable for easy connection to the PC
- 14-pin connector for access to interface pins
- 9-pin D-SUB female connector for standard RS232 interface
- Switch to select between the I2C (and RS232) and SPI communications interfaces
- LED to indicate power supply and GNSS operation
- Reset (RST) button to restart the unit
- SMA connector for connection to antenna or simulator
- Carrier phase RAW data
Kit Contents
- EVK-M9DR unit
- USB Type-C cable
- Micro USB cable
- Active GNSS antenna with 3m cable
Videos
Yayınlandı: 2023-01-04
| Güncellenmiş: 2023-01-10