u-blox MAX-F10S Standard Precision GNSS Module
u-blox MAX-F10S Standard Precision GNSS Module is built on the F10 dual-band GNSS technology using L1/L5 band signals, which provide solid meter-level position accuracy in urban environments. The proprietary dual-band multipath mitigation technology allows the u-blox F10 to use the superior signals from the L1/L5 bands. This GNSS module offers high robustness against RF interference from co-located cellular modems. The MAX-F10S GNSS module supports UART and I2C interfaces. This module features a 3.6V maximum voltage supply, 30ns time pulse signal accuracy (RMS), and TCXO oscillators. The MAX-F10S GNSS module is used in vehicle tracking and micromobility applications.Features
- L1/L5 dual-band GNSS receiver for meter-level accuracy in urban areas
- Effective multipath mitigation to boost urban accuracy
- Exceptional RF interference immunity with co-located cellular modems
- Offers superior performance, even with small antennas
- Pin-compatible with previous MAX products for easy migration
- TCXO oscillators
- UART and I2C interfaces
- 3.6V maximum voltage supply
- 30ns time pulse signal accuracy (RMS)
- Includes additional LNA and SAW
- Includes RTC crystal
Applications
- Vehicle tracking
- Micromobility
Block Diagram
Additional Resources
Videos
Yayınlandı: 2024-09-19
| Güncellenmiş: 2025-01-10