u-blox NINA-B2 Stand-Alone Dual-Mode BLUETOOTH® Modules

u-blox NINA-B2 Stand-Alone Dual-Mode BLUETOOTH® Modules are small, dual-mode BLUETOOTH standalone modules. The u-blox NINA-B2 modules are designed for easy use and integration into professional applications. The modules are pre-flashed with u-connectXpress software. This supports peripheral and central roles, such as the serial port profile, GATT client and server, beacons, and u-blox BLUETOOTH low-energy serial port service. These are all configurable from a host using AT commands. This software is easy to use and reduces the time, risk, and cost of adding BLUETOOTH connectivity to products.

Features

  • Simultaneous dual-mode Bluetooth
  • u-connect software for accelerated time-to-market
  • Built-in security with secure boot
  • Small footprint and multiple antenna options
  • Pin compatible with other NINA modules
  • Global certification

Applications

  • Internet of Things (IoT)
  • BLUETOOTH networks
  • Telematics
  • Point-of-sales
  • Medical and industrial networking
  • Access to laptops, mobile phones, and similar consumer devices
  • Home/building automation
  • Ethernet/Wireless gateways

Block Diagram

Block Diagram - u-blox NINA-B2 Stand-Alone Dual-Mode BLUETOOTH® Modules
Yayınlandı: 2020-12-01 | Güncellenmiş: 2026-04-10