u-blox NINA-B4 Series Evaluation Boards

u-blox NINA-B4 Series Evaluation Boards are designed to evaluate NINA-B4 series modules. The evaluation kits include the NINA-B4 evaluation board, quick start guide, NFC antenna, and USB cable. These NINA-B4 evaluation boards are available in EVK-NINA-B400 and EVK-NINA-B406 variants that accommodate alternative antenna and software solutions. The EVK-NINA-B400 board has an open CPU NINA-B400 module and a U.FL antenna connector for external antennas. The EVK-NINA-B406 board comes with an open CPU NINA-B406 module with an internal PCB trace antenna.

The NINA-B4 evaluation boards allow quick prototyping of various extremely low-powered Internet of Things (IoT) applications using full BLUETOOTH® 5.1, NFC, and IEEE 802.15.4. These evaluation boards provide access to the 38 GPIO pins and interfaces supported on NINA-B4 modules. The NINA-B4 boards support interfaces available through various connectors, including Arduino™ Uno R3 and Raspberry Pi header connectors. These boards also provide simple USB drag-n-drop programming and a SEGGER J-Link debug interface that can be used with the open CPU variants of the EVK.

Features

  • u-blox NINA-B4 Bluetooth Low Energy (BLE) module based on the Nordic nRF52833 SoC
    • Full Bluetooth 5.1 support
    • NFC tag functionality
    • 802.15.4 PHY
    • Integrated Arm® Cortex®-M4 microcontroller with 512kB internal flash, 128kB RAM, and 64MHz system clock
    • USB 2.0
    • Wide 1.7V to 3.6V supply range
  • Supports developing own software on the Open CPU NINA-B4 module
  • Full UART to USB converter with a Virtual COM port, allowing control of the extended UART features of the u-blox u-connect software
  • On-board J-Link debugger/programmer
    • Mass storage device interface to PC for drag-n-drop programming
    • Debug port
    • An additional virtual COM port
  • Dedicated USB connector for the NINA-B4 USB interface
  • Additional flash memory can be added to the board for use by the NINA-B4 module
  • RGB LED and push-buttons
  • Arduino UNO R3 and Raspberry Pi compatible pin header interfaces
  • Multiple board power supply options
    • 5V to 12V power plug
    • 5V USB supply
    • 5V to 12V Arduino VIN input
  • Battery holder supporting CR2032 coin cell batteries

Kit Contents

  • NINA-B4 evaluation board
  • 2.4GHz antenna with U.FL connector (only in EVK-NINA-B400 and EVK-NINA-B410)
  • NFC antenna
  • USB cable

Block Diagram

Block Diagram - u-blox NINA-B4 Series Evaluation Boards
Yayınlandı: 2020-10-06 | Güncellenmiş: 2024-12-26