u-blox NINA-B50 Bluetooth® Modules

u-blox NINA-B50 Bluetooth® Modules are stand-alone Bluetooth 5.3 Low-Energy (LE) modules based on the NXP K32W1480 chip. These modules feature a powerful multicore MCU with an Arm® Cortex®-M33, state-of-the-art power performance, and support for 802.15.4 with Thread®, Matter™, and Zigbee™. The NINA-B50 Bluetooth modules include a complete set of enhanced security features with NXP EdgeLock and operate in an extended temperature range of up to 85°C. Typical applications include industrial automation, smart buildings and cities, low-power sensors, point-of-sales, and healthcare.

Features

  • Bluetooth® LE module for automotive and professional applications
  • Bluetooth LE 5.3, plus Thread®, Zigbee™, and Matter™ for professional-grade modules
  • FlexCAN and LIN bus interfaces for automotive-grade modules
  • Powerful Cortex®-M33 with open CPU architecture for customized applications
  • Full set of enhanced security features with NXP EdgeLock
  • Global certification

Specifications

  • 1.71V to 3.60V power supply range
  • Dimensions:
    • 10.0mm x 11.6mm x 2.4mm (NINA-B501)
    • 10.0mm x 15.0mm x 2.4mm (NINA-B506)
  • Extended temperature range of up to 85°C
  • <1.0g weight
  • RoHS 2 and RoHS 3 compliant

Applications

  • Industrial automation
  • Smart buildings and cities
  • Low power sensors
  • Wireless-connected and configurable equipment
  • Point-of-sales
  • Healthcare

Block Diagram

Block Diagram - u-blox NINA-B50 Bluetooth® Modules
Yayınlandı: 2023-10-11 | Güncellenmiş: 2023-11-01