u-blox NINA-W13 WiFi Modules

u-blox NINA-W13 WiFi Modules are stand-alone modules with pre-flashed application software that supports 802.11b/g/n in the 2.4GHz ISM band. These modules' security features are embedded, including secure boot, which ensures that only authenticated software can run on the module. The NINA-W13 modules are pin-compatible with other NINA modules and offer maximum flexibility for the development of similar devices. These devices are designed to simplify the choice between using an external antenna (NINA-W131) or taking advantage of the internal antenna (NINA-W132).

The NINA-W13 modules operate at an extended temperature range of -40°C to 85°C. The modules come in two variants, NINA-W131 and NINA-W132. Applications include the Internet of Things (IoT), Wi-Fi networks, telematics, Point-of-Sale (POS), medical and industrial networking, access to laptops and mobile phones, and home and Ethernet gateways.

Features

  • Pre-flashed application software that supports 802.11b/g/n in the 2.4GHz ISM band
  • Security features include secure boot which ensures that only authenticated software can run on the module
  • Compatible with other NINA modules
  • -40°C to 85°C extended operating temperature range
  • Two variants including NINA-W131 and NINA-W132

Applications

  • Internet of Things (IoT)
  • Wi-Fi networks
  • Telematics
  • Point-of-sales
  • Medical and industrial networking
  • Access to laptops, mobile phones, and similar consumer devices
  • Home/building automation
  • Ethernet/wireless gateway

Block Diagram

Block Diagram - u-blox NINA-W13 WiFi Modules
Yayınlandı: 2020-12-31 | Güncellenmiş: 2025-01-14