u-blox NORA-W10 Stand-Alone Multiradio Modules

u-blox NORA-W10 Stand-Alone Multiradio Modules have a 32-bit, dual-core microcontroller unit (MCU) and a radio for wireless communication. The u-blox radio supports 802.11b/g/n Wi-Fi in the 2.4GHz ISM band and BLUETOOTH® Low Energy (LE) v5.0 communications. The BLUETOOTH® LE subsystem supports advertisement extensions and long-range through coded PHY.

Features

  • Wi-Fi 4 (802.11b/g/n) and BLUETOOTH® Low Energy v5.0
  • Powerful open CPU for advanced customer applications
  • Small footprint and multiple antenna options with superior RF performance
  • AI support for speech and face recognition
  • Enhanced security features
  • Global certification
Yayınlandı: 2022-05-17 | Güncellenmiş: 2023-08-28