u-blox NORA-W36x Multiprotocol Modules
u-blox NORA-W36x Multiprotocol Modules are small, stand-alone, dual-band Wi-Fi® and BLUETOOTH® Low-Energy (BLE) modules. These modules support Wi-Fi 4 (802.11a/b/ g/n) in the 2.4GHz and 5GHz ISM bands and BLUETOOTH Low Energy 5 in the 2.4GHz ISM band. The NORA-W361 consists of a module pin to connect to an external antenna of choice. The NORA-W366 modules feature an internal PCB to provide a robust, low-profile solution with high performance and an extensive range. Typical applications include Wi-Fi networks, Internet of Things (IoT), BLUETOOTH Low-Energy devices, metering and utilities, point-of-sales, EV charging, Ethernet/wireless gateways, and healthcare.Features
- NORA-W361: No internal antenna
- NORA-W366: Equipped with an internal PCB trace antenna
- Wi-Fi 4 (802.11a/b/ g/n) in the 2.4GHz and 5GHz bands
- BLUETOOTH Low Energy 5 in the 2.4GHz ISM band
- u-connectXpress software pre-flashed to the modules
- Globally certified for use with the internal antenna or a range of external antennas
- -40°C to +105°C operating temperature range
- 14.3mm x 10.4mm x 1.9mm dimensions
- Authentications:
- WPA2/WPA3
- Wi-Fi enterprise security
- BLUETOOTH LE secure connections
Applications
- Wi-Fi networks
- Internet of Things (IoT)
- BLUETOOTH Low-Energy applications
- Metering and utilities
- Point-of-sales
- Healthcare
- Access to laptops, mobile phones, and similar consumer devices
- Smart buildings and homes
- EV charging
- Ethernet/wireless gateways
Block Diagram
NORA-W36
Yayınlandı: 2023-08-17
| Güncellenmiş: 2024-08-01