u-blox ODIN-W2 Series RF Modules

u-blox ODIN-W2 Series RF Modules are compact and powerful stand-alone multi-radio modules designed for Internet-of-Things (IoT) gateway applications. These modules include an embedded BLUETOOTH® stack, Wi-Fi driver, IP stack, and an application for wireless data transfer using AT commands. The ODIN-W2 modules support point-to-point and point-to-multipoint configurations and can operate in Wireless Multidrop™ or extended data mode for advanced multipoint capabilities. These RF modules operate at -40°C to 85°C temperature range and 3V to 3.6V supply voltage range. The ODIN-W2 series functions at 650mA transmitting supply current and 160mA receiving supply current. Typical applications include Wi-Fi and Bluetooth networks, medical, industrial networking, home/building automation, and ethernet/wireless gateway.

Features

  • Dual-band Wi-Fi and dual-mode Bluetooth
  • Wi-Fi station/access point
  • u-connect software for accelerated time-to-market
  • High-speed RMII interface
  • Wi-Fi enterprise security
  • Global certification
  • 7 Bluetooth connections
  • 10 micro access point stations

Specifications

  • -40°C to 85°C operating and storage temperature range
  • 3V to 3.6V operating supply voltage range
  • 650mA transmitting supply current
  • 160mA receiving supply current
  • 1A supply voltage drain current
  • 100mA output voltage drain current
  • 2.4GHz to 2.5GHz and 5.18GHz to 5.825GHz frequency ranges

Applications

  • Internet of Things (IoT)
  • Wi-Fi and Bluetooth networks
  • Medical and industrial networking
  • Access to laptops, mobile phones, and similar consumer devices
  • Home/building automation
  • Ethernet/wireless gateway

Block Diagram

Block Diagram - u-blox ODIN-W2 Series RF Modules
Yayınlandı: 2020-12-16 | Güncellenmiş: 2026-02-12