u-blox RUBY-W2 Automotive-Grade Wi-Fi® 7 Modules
u-blox RUBY-W2 Automotive-Grade Wi-Fi® 7 Modules enable designers to enhance the user experience of in-vehicle infotainment and telematics. u-blox RUBY-W2 offers multiple Wi-Fi 7 benefits for automotive designs, including higher throughput, support for more concurrent users, and lower latency. These features provide improved network availability and an enhanced user experience for various in-vehicle applications. RUBYW2 modules support 2x2 MIMO Multi-Link Operation (MLO). The devices feature simultaneous performance on 5GHz and 6GHz bands, avoiding problems with congestion in the 2.4GHz band. The modules incorporate BLUETOOTH® 5.4 technology with support for BLUETOOTH LE Audio for energy-efficient, high-quality audio streaming and robust wireless connectivity.Features
- Automotive grade 2 modules featuring tri-band Wi-Fi 7 and dual-mode BLUETOOTH 5.4
- High-performance for in-vehicle infotainment
- Supports telematics applications with simultaneous use cases
- 2x2 Multi-User Multiple-Input Multiple-Output (MU-MIMO)
- MLO
- Dual-Band Simultaneous (DBS) Wi-Fi 7 (RUBY-W273)
- High-Band Simultaneous (HBS) Wi-Fi 7 (RUBY-W295)
Applications
- In-vehicle
- Infotainment
- Navigation
- Advanced telematics
Specifications
- Up to 5.8Gbit/s data rate (PHY) in IEEE 802.11be technology in HBS
- 64 Wi-Fi micro access point (max stations)
- High-speed UART (for BLUETOOTH)
- PCM/I2S (BLUETOOTH audio)
- PCIe (for Wi-Fi)
- Three antenna pins
- 3V to 4V supply voltage range
- -40°C to +105°C operating temperature range
- Dimensions
- 23mm x 23mm x 3mm (RUBY-W273-05A)
- 23mm x 25mm x 3mm (RUBY-W295-05A)
Yayınlandı: 2025-01-20
| Güncellenmiş: 2025-01-28