u-blox SARA-R10 LTE Cat 1bis Modules
u-blox SARA-R10 LTE Cat 1bis Modules are integrated modules in the popular SARA form factor with medium capacity 10Mbit/s downlink and 5Mbit/s uplink data connectivity. The modules feature an embedded M10 GNSS platform for concurrent positioning and connectivity. The LEXI-R10 series delivers low power consumption with eDRX and PSM power-saving features. The modules have an embedded Wi-Fi® scan and u-blox CellLocate® for indoor and outdoor positioning. The u-blox SARA-R10 LTE Cat 1bis Modules are based on AEC-Q104 standards and are ideal for applications requiring medium data speed and superior coverage, including asset tracking, telematics, healthcare, and payment and vending equipment.Features
- Designed to provide LTE global coverage in indoor and outdoor positioning
- Embedded M10 GNSS platform for concurrent positioning and connectivity
- Easy migration path from legacy SARA 2G/3G designs
- Medium capacity data connectivity
- Low power consumption with eDRX and PSM power-saving features
- Embedded Wi-Fi scan and u-blox CellLocate location services
- Ultra-small modules combining LTE Cat 1bis and standalone GNSS
- Based on AEC-Q104 standards
Applications
- Asset tracking
- Telematics
- Healthcare
- Payment/vending equipment
Specifications
- LTE Cat 1bis (10Mbit/s downlink, 5Mbit/s uplink)
- 3GPP release 14
- PSM, eDRX, and CDRX power-saving features
- 3.8V nominal power supply
- 3μA PSM power consumption
- 15μA eDRX power consumption
- -40°C to +85°C operating temperature range
- Lead-free, RoHS compliant
- CellLocate and AssistNow location services
- Software protocols
- Dual IPv4 and IPv6 stack
- MQTT
- TCP/IP, UDP/IP
- HTTP
- TLS/DTLS
- GSMA SGP01/02 M2M ready
Additional Resources
Yayınlandı: 2024-06-19
| Güncellenmiş: 2024-06-20