u-blox SARA-R10001DE LTE Cat 1bis Module

u-blox SARA-R10001DE LTE Cat 1bis Module features an embedded eSIM with wireless logic connectivity designed to improve the resilience of IoT applications. The integral eSIM allows users to switch to the most suitable network for coverage and cost and ensures flexible connectivity management. Additional features include faster deployment and reliable connectivity regardless of geography. The SARA-R10001DE module provides full LTE Cat 1bis band support and eUICC capability. u-blox SARA-R10001DE LTE Cat 1bis Module offers multiple benefits in various applications, including telematics, asset tracking, micro-mobility, point-of-sale, and solar technology.

Features

  • Embedded eSIM with wireless logic connectivity
  • Flexible connectivity management
  • Allows module to automatically connect to best network
  • Faster deployment
  • Reliable connectivity regardless of geography
  • Full LTE Cat 1bis band support
  • Multi-IMSI technology
  • eUICC capability

Applications

  • Asset tracking
  • Telematics
  • Micro-mobility
  • Solar technology
  • Smart homes
  • Smart cities
  • Point-of-sale
Yayınlandı: 2024-11-25 | Güncellenmiş: 2025-01-07