u-blox SARA-S520BM10 LTE-M/ORBCOMM Satellite/GNSS Module
u-blox SARA-S520BM10 Multi-Mode IoT Module combines the UBX-R52 cellular chipset and M10 GNSS receiver to deliver robust global connectivity through satellite and LTE Cat M1 networks. The u-blox SARA-S520BM10 leverages the ORBCOMM network via the reliable IDP protocol, ensuring worldwide coverage for IoT solutions requiring constant network access. u-blox provides complete hardware and software control, guaranteeing long-term support and device availability. The module integrates the u-blox M10 GNSS receiver, enabling high-precision positioning alongside LTE communication, making it ideal for continuous or periodic tracking applications. Enhanced power efficiency, coverage, data rates, and mobility optimize its performance for IoT deployments.Note: SARA-S520BM10 was initially named SARA-S520M10L.
Features
- u-blox cellular module compliant with ORBCOMM IDP protocol
- Multimode module, cellular, and satellite connectivity with GNSS positioning
- Product longevity and support guaranteed by u-blox LTE and GNSS chipsets
- u-blox M10 GNSS Receiver delivers accurate and reliable positioning concurrently with LTE
- Small multimode IoT module at ~400mm2 in the SARA form factor
Applications
- IoT solutions requiring global connectivity
- Continuous tracking applications
- Periodic tracking applications
- Asset tracking and management
- Remote monitoring systems
- Fleet management
- Global positioning and navigation
- Applications needing satellite and LTE Cat M1 communication
- Low-power IoT devices with extended coverage needs
Specifications
- LTE
- 3GPP Releases: 13, 14 with partial support for LTE Cat M1
- Cat M1 Half-duplex, 588kb/s DL, 1200kb/s UL
- SAT
- IDP protocol
- Latency less than 15 seconds for 100 bytes, less than 60 seconds for 1000 bytes
- Maximum payload, 6.4kbytes UL, 10.0kbytes DL
- SMS
- MT/MO PDU/text mode
- SMS over SG/NAS
- Compatible u-blox services
- AssistNow™
- CellLocate®
- CloudLocate
- Software features
- Dual stack IPv4 and IPv6
- PPP over IPv4 and IPv6
- Embedded TCP/IP, UDP/IP, FTP, HTTP, DNS
- Embedded MQTT and MQTT-SN
- Embedded CoAP and LwM2M
- Embedded TLS/DTLS
- SIM provisioning (BIP)
- Electrical data
- 3.8V nominal, range 3.0V to 4.5V power supply
- PSM current consumption 1µA
- eDRX current consumption 180µA
- LTE Cat M1 Connected mode current consumption 195mA (at 23dBm)
- Functionalities
- CellTime for robust and accurate timing reference last gasp
- Jamming detection
- Antenna and SIM detection
- Firmware upgrade
- Cellular, Via UART, uFOTA client/server solution (firmware upgrade over the air)
- Satellite, OTA via satellite connection
- Interfaces
- Serial, 8-wire UART, configurable as 2x 4-wire UART with ring indication, DDC (I2C), USB for diagnostics
- Up to 6 GPIOs, configurable
- (U)SIM supports 1.8V and 3.0V
- 96-pin LGA 16.0mm x 26.0mm x 2.4mm, < 3g package
- Environmental data, quality, and reliability
- Operating temperature −40°C to +85°C
- RoHS-compliant (lead-free)
- u-blox qualification policy, based on AEC-Q104
- Manufactured in ISO/TS 16949 certified production sites
- Certifications and approvals
- SARA-S520BM10 FCC, ISED, GCF, PTCRB, RED, RCM, NCC, Verizon, AT&T with FirstNet, T-Mobile, Telus, Deutsche Telekom, Telstra, Orange
- SARA-S520BM10 AWS IoT Core qualified Microsoft Azure certified
- Positioning
- GNSS antenna interface shared with satellite integrated u-blox M10 chip with concurrent
- GNSS (GPS, GLONASS, BeiDou, Galileo)
Evaluation Kit
Yayınlandı: 2023-09-06
| Güncellenmiş: 2025-01-13