u-blox USB-NORA-W256AWS Multiradio Development Kit

u-blox USB-NORA-256AWS evaluation kit comprises a small 16mm x 22mm evaluation board that conveniently exposes the supported interfaces of the NORA-W256AWS module. This evaluation board contains a USB form factor and plugs directly into the USB port of the computer. The USB-NORA-W256AWS is a versatile development platform that enables rapid prototyping of various extremely low-powered Internet of Things (IoT) applications. The radio supports BLUETOOTH® Low Energy 5.01 and Wi-Fi 802.11 b/g/n in the 2.4GHz ISM band. The host communicates with the module using an easy-to-use AT-command set over a serial interface.

Features

  • Pre-provisioned with AWS cloud
  • Simple integration with stateless commands
  • Enhanced security features

Specifications

  • Wi-Fi 802.11b/g/n
  • 2.4GHz frequency
  • Evaluation board dimensions:
    • 16mm x 22mm

Kit Contents

  • USB-NORA-W256AWS evaluation board
  • USB connector
Yayınlandı: 2022-11-04 | Güncellenmiş: 2022-12-09