u-blox Automotive Multi-Band GNSS Module

u-blox Automotive Multi-Band GNSS Module supports both L1/L2/E5B and L1/L5 bands for maximum flexibility, satellite, and security. Decimeter-level accuracy is enabled by combining multi-band and multi-constellation GNSS technology with dead reckoning high-precision real-time kinematic (RTK). This module features a dependable protection level output and advanced security features, including anti-spoofing and anti-jamming. The multi-band GNSS module from u-blox has an operating temperature tolerance of up to +105°C, making it possible to integrate the module anywhere in a vehicle without design constraints.

Features

  • Supports L1/L2/E5B bands
  • Supports L1/L5 bands
  • Maximum flexibility
  • Maximum satellite availability
  • Delivers multiple GNSS and IMU outputs
  • Dependable protection level
  • Anti-spoofing
  • Anti-jamming
  • Operation up to +105°C
Yayınlandı: 2022-11-29 | Güncellenmiş: 2022-12-01