Ulti-Mate Connector Wired Dual Row Single Ended Metal Shell Connectors
Ulti-Mate Connector Wired Dual Row Single-Ended Metal Shell Connectors are built to MIL-DTL-32139 specifications and are designed for critical aerospace and defense uses. These connectors are available in 9 to 85 contacts and are designed to withstand challenging environments. The wired metal shell connectors feature a maximum engaging force of 5oz, a minimum separation force of 0.4oz, and a mating/unmating force of 7oz x # of contacts. These connectors pass rigorous shock, vibration, durability, and salt spray tests, making them ideal for critical applications. Typical applications include military, aerospace, test and measurement, medical, geophysical exploration, and commercial aviation.
Features
- Built to MIL-DTL-32139 specifications
- Available in 9 to 85 contacts
- Designed to withstand challenging environments
- 5oz maximum engaging force
- 0.4oz minimum separation force
- 7oz x # of contacts mating/unmating force
- Pass rigorous shock, vibration, durability, and salt spray tests
Applications
- Industrial
- Military
- Aerospace
- Test and measurement
- Medical
- Geophysical exploration
- Commercial aviation
Dimensional Diagram
Additional Resources
Yayınlandı: 2025-09-10
| Güncellenmiş: 2026-01-18