Ultralife UB123A Lithium / Manganese Dioxide Battery

Ultralife UB123A Lithium / Manganese Dioxide Battery (Li-MnO2) is a compact, lightweight cell with large voltages, high energy density, and high reliability. This battery is non-rechargeable and is made up of Lithium/Manganese dioxide. The UB123A battery offers a 1.5V to 3.3V voltage range and a typical capacity of 1650mA. Ultralife UB123A Battery is suitable for digital cameras, LED flashlights, meters, and small electronic appliances that require relatively high currents.

Features

  • Compact and lightweight cells with relatively large voltages
  • High energy density
  • Wide working temperature range
  • Very small self-discharge
  • Offers a Positive Temperature Coefficient (PTC)
  • High reliability
  • 10-year shelf-life
  • Made up of Lithium/Manganese dioxide
  • Primary and non-rechargeable battery

Applications

  • Digital cameras
  • LED flashlights
  • Safety and security systems
  • Internet of Things (IoT) devices
  • Metering systems
  • Small electronic appliances requiring relatively high currents

Specifications

  • 1.5V to 3.3V voltage range
  • 1800mAh typical capacity
  • 5.2Wh energy rate
  • -20°C to +72°C operating temperature range
  • -40°C to +60°C storage temperature range
  • IEC 60086-4, UL 1642, and UN 38.3 certified

Mechanical Drawing

Mechanical Drawing - Ultralife UB123A Lithium / Manganese Dioxide Battery
Yayınlandı: 2019-09-12 | Güncellenmiş: 2024-03-12