Advanced Energy / Ultravolt US Series Micro-Sized High-Voltage Power Supplies
Advanced Energy / Ultravolt US Series Micro-Size High-Voltage Power Supplies are precise, regulated DC-to-DC supplies that deliver high-voltage power to applications with limited portability, weight, and space requirements. The lightweight modules deliver maximum high voltage power of 200VDC to 500VDC and 0.1W (100mW) of power from 5VDC or 12VDC inputs. These tin-plated power supplies include overcurrent, short-circuit, and arc protection, and single-output positive or negative polarities are available. Designers can effectively use an analog interface to monitor and control voltage output and benefit from low noise and low ripple. Advanced Energy / Ultravolt US Series Micro-Size High-Voltage Power Supplies meet the needs of commercial, military, industrial, and medical applications.Features
- Small, lightweight, PCB-mountable package achieves product design requirements for size and weight
- Low output ripple, temperature coefficient, and line regulation (analog interface with output voltage control and monitoring)
- Integrated overcurrent and short-circuit/arc protection
- Simplifies control using board-level 0 to 2.5VDC signals
- Stabilizes regulation across changing ambient temperatures and input supply voltages
- Increases power subsystem robustness and reliability
- Tin-plated metal enclosure protects against external RF and EMI noise
Applications
- Small, lightweight, portable devices
- Fiber-optic telecom detectors
- Particle physics detectors
- Laser range finder detectors
- Thin-film bias
- Avalanche photo diodes (APD)
- Silicon photomultipliers (SiPM)
- Multi-pixel photon counters (MPPC)
- Ionization detectors
- Ultrasonic transducers
- Small PZT drivers
- ATE leakage testing
- Bias supplies
Specifications
- Micro-sized - 5.75cc
- Lightweight - 13g
- 11mm PCB flat mounting height
- 4 models from 0 to 200V to 500V
- 100mW output power
- Low <0.01% ripple, peak to peak
- <±0.01% tight line/load regulation
- Low <±50ppm temperature coefficient per °C
- ±0.5% FS programmable HV output
- Output arc and short circuit protection
- 5VDC or 12VDC input
- Precision 2.5V reference
- TTL enable/disable/inhibit
- Output voltage monitor
- Optional flying lead for HV output
Mechanical Drawing
Application Examples
Yayınlandı: 2025-03-31
| Güncellenmiş: 2025-04-04