Unexpected Maker FeatherS3 Neo

Unexpected Maker FeatherS3 Neo features a 32-bit 240MHz dual-core processor, 8MB SPI Flash, and 2MB of extra PSRAM. The Unexpected Maker FeatherS3 Neo is ideal for high-performance applications. Equipped with 2.4GHz Wi-Fi (802.11b/g/n) and a 3D antenna, the device ensures reliable wireless connectivity. It includes advanced power management with two 700mA 3.3V LDO regulators optimized for low-power battery usage with LiPo battery management. It also offers extensive I/O options, including 22 GPIO pins, VBAT voltage sense, and VBUS detection. Additional features include a USB-C™ port with back feed protection, a QWIIC/STEMMA connector, and a 7x7 RGB LED matrix for customizable power and lighting control, all in a versatile Feather format.

Features

  • 32-bit 240MHz dual-core processor
  • 8MB SPI Flash
  • 2MB extra PSRAM
  • 2.4GHz Wi-Fi - 802.11b/g/n
  • 3D antenna
  • 2x 700mA 3.3V LDO regulators
  • Optimized power path for low-power battery usage
  • LiPo battery management
  • Power (red), Charge (orange), and IO13 (blue) LEDs
  • 7x7 RGB LED matrix + user controllable power
  • 22x GPIO
  • VBAT voltage sense on IO2
  • VBUS detection on IO15
  • USB-C with back feed protection
  • RGB LED (PWR IO39, DATA IO16)
  • QWIIC/STEMMA connector
  • Feather format

Applications

  • IoT devices and smart home automation
  • Wearable technology
  • Battery-powered sensors and data loggers
  • Wireless communication systems
  • Robotics and drone control
  • Environmental monitoring systems
  • Interactive LED displays and lighting controls

Product Details

Unexpected Maker FeatherS3 Neo
Unexpected Maker FeatherS3 Neo
Yayınlandı: 2024-10-22 | Güncellenmiş: 2024-11-12