Vacuumschmelze (VAC) T60006 Nanocrystalline VITROPERM Alloy Core

Vacuumschmelze (VAC) T60006 Nanocrystalline VITROPERM Alloy Core is designed for the residential Ground Fault Circuit Interrupter (GFCI) market to be used with On Semiconductor's NCS37010. High permeability nanocrystalline cores enable very high inductance levels in extremely compact core or choke dimensions.

The non-ferrite nanocrystalline core is designed for the ON Semiconductor ASIC that is targeting the residential GFCI market.

Historically, GFCI applications used the two-CT solution: one CT for differential faults and one CT for grounded-neutral faults. Now, by combining the ON Semiconductor ASICs with the unique magnetic properties of the VAC Nanocrystalline cores, GFCI applications are accomplished using a single CT solution.

Core Values

Vacuumschmelze (VAC) T60006 Nanocrystalline VITROPERM Alloy Core
Yayınlandı: 2016-11-14 | Güncellenmiş: 2022-03-11