VCC 1092 LED Panel-Mount Indicators

VCC 1092 LED Panel-Mount Indicators achieve full brightness in microseconds, even in daylight viewing. These indicators feature front panel snap-in mounting for easier installation. The snaps fit into a 12.7mm panel hole and require no additional hardware. These high brightness LEDs are ideal for new and retrofit designs and can operate for more than 100,000 hours. VCC 1092 LED indicators resist shock and vibration impact when used with a speed nut accessory. The series is also water, dust, and oil resistant when used with an O-ring gasket accessory. Lens styles include high hat, high dome, semi dome, and small dome. These 12VDC and 48VDC LED indicators are offered in red, green, and amber colors with wire leads or tab terminals.

Features

  • Snap-fit mounting into 12.7mm panel holes
  • LED illumination
  • Lens styles
    • High hat
    • High dome
    • Semi dome
    • Small dome
  • Front-panel mount
  • Front-panel snap-in mounting requires no additional hardware
  • 100,000-hour life expectancy
  • High brightness LEDs for daylight viewing
  • 12V, 28V, and 125V operating voltage options
  • Red, green, and amber color options
  • UL/cUL listed, file #E20356

Applications

  • Industrial
  • Transportation
  • Medical
  • Oil and gas
  • Automation and control

Videos

Yayınlandı: 2016-03-23 | Güncellenmiş: 2026-07-28