VCC 6300T Right Angle SMT LED
VCC 6300T Right Angle SMT LEDs are single-level, surface-mount CBI (Circuit Board Indicator) LEDs with a convenient right-angle design. The 6300T Series features a round, diffused 3.0mm (T-1) lens, a 2.85mm bulb, and a broad 50º viewing angle. When installed, the 6300T series can provide illuminated indication or backlight panel indicators.6300T LEDs utilize a black UL94V-0 housing that enhances contrast ratio and enables unlimited design opportunities. The black housing and innovative design also reduce reflection, a major cause of light pollution in color-mixing applications. 6300T Series LEDs are offered in single and bi-color versions, ideal for use in applications where color-mixing is desired.
The 6300T LEDs provide the aesthetics of traditional panel-mount LEDs with all the benefits of surface mount technology. The 6300T Series is offered in a moisture sensitive package (MSL3 rating) and is RoHS and REACH compliant. 6300T Series LEDs are also compatible with automatic placement equipment, greatly reducing assembly time and cost.
Features
- Single-level, Surface-mount
- Lens size: 3.0mm (T-1)
- Bulb size: 2.85mm
- Viewing Angle: 50º
- Color options
- Single color: Green, Red, Yellow
- Bi-color: Green/Red, Green/Yellow
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase solder processes
- Black case enhances contrast ratio
- Housing material meets UL94V-0
- Lens material meets UL94-HB
- Moisture Sensitive Level: MSL3
Applications
- Industrial
- Infrastructure
- Storage servers
- Switchers
- Telecommunications
- Medical
- Food service
- IoT
- Automation and Control
- Appliances and white goods
Videos
Yayınlandı: 2017-02-06
| Güncellenmiş: 2022-03-11