VCC Aerospace Industry

VCC Aerospace Industry products deliver illuminated and electronic solutions essential to the reliable operation of aerospace systems and devices. VCC provides the defining characteristic of the industry's zero-tolerance for error, which implies a requirement for superior quality and potentially redundant systems. VCC emphasizes providing high-quality solutions.

VCC's capability to successfully serve the aerospace industry is a powerful testament to its dedication to the highest possible standards of manufacturing, testing, and material science.

Features

  • Single color, bi-color, or RGB LEDs in through-hole or surface-mount options in a wide range of sizes, brightness levels, and colors
  • Harsh environment-ready PMIs and light pipes with IP65 and IP67 ratings
  • UL 94V-0-rated options for increased safety and flammability control
  • FlexVolt™ technology for uninterrupted operation across wide voltage ranges
  • Flexible, rigid, or customized light pipes
  • Panel mount, reverse panel mount, and board mount selections
  • Accessories and lenses for added security or enhanced visibility

Applications

  • In-flight connectivity and service unit
  • Illumination
  • Cockpit indication
  • Maintenance and updates
  • MRO
VCC Aerospace Industry
Yayınlandı: 2025-12-03 | Güncellenmiş: 2025-12-16