VCC CNX460 Solderless LED Holders

VCC CNX460 Solderless Panel-Mount LED Holders offer simple, fast assembly with reliability and ruggedness. CNX460 Series receptacles do not require tools for assembly and provide quick and easy threaded connections into a broad selection of panel lenses. Further simplifying assembly, the CNX460 Series LED holders feature 'unique' interconnectors that deliver additional stability for LED leads and offer various options, standard lead lengths and headers for quickly and securely connecting LEDs to power sources. The receptacle can be easily configured for integration into a custom cable assembly or standalone assembly with stripped wire ends or header connector for PCB connection. Designers can configure the CNX460 Series 10mm LED holder for high flux and standard 10mm LED packages.

Features

  • For panel hole diameter: 0.562″ (14.288mm) opening on 75″ (19.05mm) center
  • Choice of 4 different types of lenses
  • Terminations available: stripped end, locking connector, 2, 3, 4 wire options
  • Eliminates the need for soldering or crimping wires
  • Available wire gauge: 24AWG
  • Available in 6 standard wire lengths, from 4" to 24"
  • Choice of 4 different wires colors: White/Black, Red/Black, White/Black/Red, and White/Black/Red/Green
  • Panel thickness: 0.030″ (0.762mm) to 0.188″ (4.775mm)
  • 10mm (T-3 1/4) LED with or without flange and lens needs to be ordered separately
  • RoHS and REACH Compliant

Applications

  • Industrial
  • Transportation
  • Emergency Applications
  • Maritime, Oil and Gas Industry
  • Automation and Control
  • People Movers
  • Instrument Panels
  • Gaming and Vending Machines
  • Outdoor Applications

Dimensions

Mechanical Drawing - VCC CNX460 Solderless LED Holders
Yayınlandı: 2014-04-11 | Güncellenmiş: 2026-03-25