VCC CNX714 Series 120V LED Panel Mount Indicators

VCC CNX714 Series 120V LED Panel Mount Indicators are 14mm (0.551”) ruggedized indicators designed for extremely harsh and outdoor environments. These 120VAC version indicators are part of the all-in-one FlexVolt™ product family. The CNX714 indicators with built-in LED offer fastpitch threads and special nut assemblies that require only a single turn for quick and easy installation.

The CNX714 series indicators are resistant to shock and vibration, moisture sealed, and IP67 rated (withstanding water immersion between 15cm and 1 meter for 30 minutes). These indicators are available in red, yellow, blue, white, and green single color variants and feature a wide viewing angle for maximum light detection. Applications include industrial machinery, transportation dashboards, instrument panels, control cabinets, maritime, oil and gas industry.

Features

  • Designed for extreme harsh and outdoor environments
  • 0.551" (14mm) panel hole diameter
  • 120VAC voltage option
  • Built-in LED can be used with all-in-one FlexVolt™ technology
  • Custom LEDs and lens colors available
  • Moisture sealed, IP67 rated, shock, and vibration resistant
  • Fastpitch threads ease assembly, requiring a single turn
  • Lead wire terminal options
  • Color-coordinated polycarbonate lens
  • Wide viewing angle
  • Outdoor visibility in direct sunlight
  • RoHS and REACH compliant

Applications

  • Industrial machinery
  • Transportation dashboards
  • Instrument panels
  • Control cabinets
  • Disinfection and sterilization environments
  • Switching stations
  • Safety and emergency applications
  • Marine, oil, and gas industry
  • Outdoor signs
  • Slot, vending, and gaming machines
  • Aircraft and military

Dimensions

Mechanical Drawing - VCC CNX714 Series 120V LED Panel Mount Indicators
Yayınlandı: 2017-09-15 | Güncellenmiş: 2026-07-28