VCC CNX722 Series 120V LED Panel Mount Indicators

VCC CNX722 Series 120V LED Panel Mount Indicators are 22mm (0.866”) ruggedized indicators designed for extremely harsh and outdoor environments. These 120VAC version indicators are part of the all-in-one FlexVolt™ product family. The CNX722 indicators with built-in LED offer fastpitch threads and special nut assemblies that require only a single turn for quick and easy installation.

The CNX722 series indicators are resistant to shock and vibration, moisture sealed, and IP67 rated (withstanding water immersion between 15cm and 1 meter for 30 minutes). These indicators are available in red, yellow, blue, white, and green single color variants and feature a wide viewing angle for maximum light detection. Applications include industrial machinery, transportation dashboards, instrument panels, control cabinets, maritime, oil and gas industry.

Features

  • Designed for extreme harsh and outdoor environments
  • 0.866" (22mm) panel hole diameter
  • 120VAC version to meet industry requirements
  • Built-in LED can be used with all-in-one FlexVolt™ technology
  • Custom LEDs and lens colors available
  • Moisture sealed, IP67 rated, shock, and vibration resistant
  • Fastpitch threads ease assembly, requiring a single turn
  • Lead wire terminal options
  • Color-coordinated polycarbonate lens
  • Wide viewing angle
  • Outdoor visibility in direct sunlight
  • RoHS and REACH compliant

Applications

  • Outdoor signs
  • Industrial machinery
  • Transportation dashboards
  • Instrument panels
  • Control cabinets
  • Switching stations
  • Safety and emergency applications
  • Marine, oil, and gas industry
  • Slot, vending, and gaming machines
  • Disinfection and sterilization Environments
  • Aircraft and military

Videos

Dimensions

Mechanical Drawing - VCC CNX722 Series 120V LED Panel Mount Indicators
Yayınlandı: 2017-09-15 | Güncellenmiş: 2026-07-28