VCC LED Circuit Board Indicators

VCC LED Circuit Board Indicators provide high-visibility visual feedback for power, status, fault, and activity indication directly on Printed Circuit Boards (PCBs). These indicators are designed for reliability, consistency, performance, and durability across a wide range of operating conditions. These indicators feature high brightness and uniform light output for excellent visibility, low power consumption, long operating life, and a robust mechanical design. The LED circuit board indicators provide pre-configured current-limiting resistor options, standard footprints for easy PCB layout, and consistent form factors for drop-in replacements. 

Typical applications include industrial automation, test and measurement equipment, networking and communications hardware, medical devices, and infrastructure electronics.

Features

  • High-visibility visual feedback
  • Supports rapid system-state identification
  • Vertical and right-angle, SMD and thru-hole configurations for layout flexibility
  • Single-color and bi-color LEDs
  • High brightness with uniform light output
  • Low power consumption
  • Long operating life from solid-state LED construction
  • Robust mechanical design for vibration, shock, and temperature variation
  • Standard footprints for simplified PCB layout
  • Consistent form factors for drop-in replacement

Applications

  • Industrial automation and control systems
  • Test and measurement equipment
  • Power supplies and inverters
  • Networking and communications hardware
  • Medical devices
  • Transportation and infrastructure electronics

Specifications

  • 2 T-1 LEDs mounted in a single block save space and assembly time
  • High density, only 0.13" wide
  • 7mA to 35mA forward current range
  • 1.8V to 3V forward voltage range
  • 2.2mcd to 70mcd luminous intensity
  • 562nm to 650nm wavelength
  • 50° and 60° viewing angle
  • Black plastic mounting block for high contrast ratio
  • Meets UL 94V-0 and Bellcore flammability specifications
  • RoHS compliant

Videos

Yayınlandı: 2026-04-10 | Güncellenmiş: 2026-07-22