VCC MT Magnetic Transducers

VCC MT Magnetic Transducers are externally driven magnetic transducers that feature rich sound quality and a low-frequency response. MT transducers are customization-friendly, offering high-pitched tones and custom sound pressure level (SPL) capability. These VCC magnetic transducers feature a mounting hole size ranging from 4.0mm to 16mm and are available in either round or square designs. The series offers surface-mount (SMD) and through-hole mounting options and is designed for use in a variety of applications, including industrial, industrial automation/control, medical, automotive, security systems, and the Internet of Things (IoT).

Features

  • External driving circuitry for flexible integration into existing designs
  • Low-profile options
  • Custom SPL capability
  • High pitch tones, customization-friendly
  • 4mm to 16mm mounting hole size, round or square types
  • SMD and through-hole mounting options
  • ROHS compliant

Applications

  • Industrial
  • Medical
  • Automotive
  • Industrial automation and control
  • Communications
  • Robotics
  • IoT
  • Security systems

Specifications

  • 4.0mm to 16mm mounting hole width
  • Round or square body types
  • 2.0KHz to 4.0KHz frequency options
  • 3V to 12V voltage options

Recommended Driving Circuit

Application Circuit Diagram - VCC MT Magnetic Transducers
Yayınlandı: 2025-10-20 | Güncellenmiş: 2025-11-05