VCC RS Rocker Switches

VCC RS Rocker Switches offer high voltage ratings and high in-rush current options for safe and reliable operation in a broad range of applications. These general-purpose switches are available in illuminated and non-illuminated variants with a compact and lightweight design for easy installation. The vibration-resistant and secure snap-in mount design features 0.187" and 0.250" quick-connect terminal choices. VCC RS Rocker Switches are RoHS and REACH compliant and ENEC and CQC certified. Typical applications include industrial, automotive, automation, communications, robotics, and security systems.

Features

  • Illuminated and non-illuminated switch options
  • High in-rush current and voltage ratings for secure and reliable operation
  • Compact and lightweight design for easy installation
  • 0.187" and 0.250" quick-connect terminal options
  • Vibration-resistant and secure snap-in mount design
  • RoHS and REACH compliant
  • ENEC and CQC certified

Applications

  • Industrial
  • Marine, oil, and gas
  • Automotive
  • Automation and controls
  • Communications
  • Robotics
  • IoT
  • Security systems

Benefits at a Glance

Chart - VCC RS Rocker Switches

Compliances & Approvals

Infographic - VCC RS Rocker Switches
Yayınlandı: 2025-07-17 | Güncellenmiş: 2025-08-19