VCC SpectraBright SMD RGB & Bi-Color LEDs
VCC SpectraBright SMD RGB and Bi-Color LEDs are 120° viewing-angle LEDs with high and low brightness options with luminous intensities ranging from 15mcd to 160mcd. These LEDs save space on the Human-Machine Interface (HMI), communicating two or three operating modes in a single component. The SpectraBright LEDs are available in RGB and bi-color variations (red/green, yellow/green, and amber/green) and four standard packages (0603, 0606, 1204, and 1210). These SMD LEDs are ideal as an efficient and durable light source for custom PMI and array designs. The SpectraBright LEDs offer reliable, long-lasting operation of 50,000+ hours. Typical applications include automated guided vehicles, navigation systems, industrial controls, and medical devices.Features
- Streamlined design possibilities
- Popular color combinations
- Control over light intensity
- Wide 120° viewing angle for enhanced visibility
- Reliable, long-lasting operation
- Tape and reel packaging for high-speed auto insertion
- Through-hole, SMD
- MIL-STD-750 D:1026, and MIL-STD-883 D:1005 standards
- Clear lens
- Available in 0603, 0606, 1204, and 1210 standard packages
- RoHS, REACH compliant
Specifications
- Rank tolerance:
- REF/VF:
- ±0.02V
- CAT/IV:
- ±10%
- X/Y:
- ±0.005
- REF/VF:
- 5°C to 30°C storage temperature range
- 85%RH maximum humidity
Applications
- Automated guided vehicles
- EV charging stations
- Navigations systems
- Industrial controls
- IoT/smart home systems
- Medical devices
- Mil-Aero
- Telecom
- Status indicator
Application Circuit Diagram
Videos
Yayınlandı: 2022-12-16
| Güncellenmiş: 2025-03-31