VCC T2 ANSI No. 2 Slide-Based Replacement LEDs
VCC T2 ANSI No. 2 Slide-Based Replacement LEDs are ANSI No. 2 types that deliver reliable, long life, and preferable indication. The T-2 slide-based LEDs are perfect for industrial indicator lights and function as LED pilot light bulbs. These are available in six LED colors (red, amber, green, orange, blue, and white) and one bi-color (red/green).Features
- T-2 slide-based lamp (light bulb)
- 2VDC to 60VDC or 120VAC voltage
- ANSI No.2, slide-based
- Available colors
- 6x LED single color LED options: red, amber, green, orange, blue, and white
- Red/green bi-color option
- Low power consumption, uses up to 90% less energy than an incandescent lamp
- Single chip-based LED
- Direct incandescent replacement
- Available with a built-in diffuser for wide-angle viewing
- Mounts directly into an industry-standard socket
- 700mcd to 2800mcd luminous intensity range
- 15mA or 17mA forward current
- Temperature ranges
- -30°C to +60°C operating
- -40°C to +100°C storage
- Low heat generation, LEDs operate significantly cooler than traditional lamps
- Designed for quick installation and reduces overall cost due to less-frequent replacements
- Reliable, fast on/off cycling, shock resistance, and long operating life
- RoHS and REACH compliant
Components
- Medium intensity with tinted encapsulation
- High intensity with watercolor encapsulation
- Wide-angle/flat-topped with water-clear encapsulation
- Specialty
- Low Power
- Bi-Color
Yayınlandı: 2018-10-23
| Güncellenmiş: 2023-03-28