VIA Technologies AMOS-3007 Industrial Box PC

VIA Technologies AMOS-3007 Industrial Box PC is a compact, ruggedized form factor device with a fanless 1.5GHz Intel® Atom® quad-core processor. This embedded system provides a versatile and ultra-reliable solution for demanding outdoor and indoor environments. The AMOS-3007 features flexible configurations for a diverse array of industrial equipment monitoring, data visualization, process automation, and building management use applications. This device also features dual HDMI display support. The AMOS-3007 box PC operates at a 9V to 36V DC power supply range and -20°C to 70°C temperature range. This industrial box PC is ideal for industrial automation, smart surveillance, healthcare, smart retail, and transportation applications.

Features

  • Ultra compact, ruggedized form factor with Wall/VESA mounting options
  • High-performance fanless 1.5GHz Intel® Atom® Quad Core processor with TPM support
  • Support for 4G/5G SIM cards and Wi-Fi®
  • Rich I/O feature set including 2 Ethernet, lockable USB, RS-232/422/485, and GPIO
  • Dual HDMI display support
  • Supports Windows 10/11 and Linux OS for flexible Edge AI deployments
  • 9V to 36V DC power supply range
  • -20°C to 70°C operating temperature range
  • 170mm (W) x 48.5mm (H) x 126mm (D) dimensions

Applications

  • Industrial automation
  • Smart surveillance
  • Healthcare
  • Smart retail
  • Transportation

Specifications

  • AMI BIOS, 256Mbit flash memory
  • Storage:
    • 1 M.2 slot for storage (SATA)
    • 1 SATA w/ power connector for 2.5" SSD
  • Graphics:
    • Integrated Intel Graphics Gen 11-low power
    • Supports OpenCL*1.2, OpenGL 4.5, OpenGL-ES 3.2, Vulkan v1.1, and DirectX
  • Front panel I/O:
    • 2 lockable USB 2.0 ports
    • 2 COM ports for RS-232/422/485
    • 1 Red LED for HDD activity
    • 1 Green LED for power status
    • 1 Power button
    • 4 Antenna holes for LTE and Wi-Fi®
  • Back panel I/O:
    • 2 HDMI ports
    • 2 USB 3.0 ports
    • 2 Gigabit Ethernet ports
    • 1 DIO port for 8-bit GPIO
    • 2 Audio jacks: Line-out and Mic-in
    • 1 2-pole Phoenix DC jack

Dimensions

Back and Front Panel Layout

VIA Technologies AMOS-3007 Industrial Box PC
Yayınlandı: 2025-06-09 | Güncellenmiş: 2025-07-08