Vicor DCM2322 Evaluation Boards
Vicor DCM2322 Evaluation Boards are designed to be used with the DCM family of isolated DC-DC converters. The DCM2322 boards are used for the analog control, low input voltage DCM2322 ChiP products. The DCM evaluation boards can be configured for various enabling and fault monitoring schemes and to exercise various trimming modes, depending on the application requirements. These evaluation boards can be used to evaluate DCMs in either a stand-alone configuration or as an array of modules. The DCM2322 eval boards are convenient for assessing Vicor DCM product performance, featuring Kelvin connections for precise voltage measurements and quick-install sockets for filtering capacitors. Additionally, input/output lugs, test points, standard test equipment connections, and high-performance air-cooled heat sink assemblies.Kit Contents
- 1 x DCM evaluation board
- 1 x hardware kit
- 1 x top and belly heat sink assembly (pre-installed)
Features
- Input and output lugs for source and load connections
- Input fuse (appropriately rated)
- Basic input filtering, including sockets to add through-hole input aluminum-electrolytic capacitors for additional source decoupling
- Basic output filtering, including sockets to add through-hole output aluminum-electrolytic capacitors
- Toggle switch for enabling and disabling the DCM via the ENABLE pin
- Trim control selection:
- Using potentiometer
- Using an external voltage source
- Open to disable trimming and latch the model nominal trim condition
- Provisions to replace input and output differential mode inductors with wire loops for oscilloscope/shunt-based current measurements
- Oscilloscope probe jack for accurate, high-frequency output voltage measurements
- Dual paralleling connectors for ENABLE, TRIM, FAULT, and PRI_SG signal connections for daisy chaining control to other DCM evaluation boards in an array
- Kelvin voltage test points for all power pins
- Top heat sink assembly for the DCM
Closer Look, Top Side
Resources
Yayınlandı: 2023-09-16
| Güncellenmiş: 2023-09-27